text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB626

OPB626 Series 4.83 nm 12 mA Through Hole Photologic Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TT Electronics - Optek Technology OPB626 - Technical Attributes
Attributes Table
Type: Photologic
Range: 4.84mm
Wavelength: 890nm
Forward (Drive) Current: 50mA
Supply Voltage: 4.5V to 16V
No of Channels: 1
No of Pins: 5
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,115.00
USD
Quantity
Unit Price
500
$2.23
1,000
$2.21
1,500+
$2.19
Product Variant Information section