text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB703

OPB703 Series 30 V 890 nm 40 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB703 - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Mounting Method: PCB Mount
Features & Applications
The OPB703 is a reflective object sensor consist of an infrared (890 nm) light emitting diode (LED) and a NPN silicon phototransistor.

This device is mounted side-by-side on converging optical axes in a black plastic housing and are designed for PC Board mounting.

Features:

  • Phototransistor output
  • High sensitivity
  • Low-cost plastic housing
  • Available with lenses for dust protection and ambient light filtration
  • Focused for maximum sensitivity

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
  • Mark Detection
  • Office Equipment
  • Gaming Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$484.00
USD
Quantity
Unit Price
25
$2.48
50
$2.45
100
$2.43
125
$2.42
375+
$2.37
Product Variant Information section