text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79410T-I/SN

MCP79410 Series 5.5 V 400 kHz SMT Battery-Backed I2C Clock/Calendar - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Microchip MCP79410T-I/SN - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 1kB
SRAM Size: 512b
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,800
USA:
52,800
49,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,953.50
USD
Quantity
Unit Price
3,300+
$0.895
Product Variant Information section