
Manufacturer Part #
MC1413DR2G
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
Product Specification Section
onsemi MC1413DR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC1413DR2G - Technical Attributes
Attributes Table
Polarity: | NPN |
No of Arrays: | 7 |
Output Current: | 500mA |
Output Voltage: | 50V |
Input Voltage: | 30V |
CE Voltage-Max: | 1.6V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.151
5,000
$0.149
7,500
$0.148
12,500+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount