ULQ2803A in Tube by STMicroelectronics | Matrices Darlington | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ULQ2803A

ULQ Series 30 V, 500 mA eight darlington array in DIP-18

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2313
Product Specification Section
STMicroelectronics ULQ2803A - Caractéristiques techniques
Attributes Table
Polarity: NPN
No of Arrays: 8
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 1.1V
Style d'emballage :  DIP-18
Méthode de montage : Through Hole
Fonctionnalités et applications

The ULQ2803A is a 30 V supply voltage high current eight darlington array, its available in through hole DIP-18 package.

The darlington features a peak load current rating of 600 mA (500 mA continuous) and can withstand at least 50 V in the off state. Outputs may be paralleled for higher current capability.

Features:

  • Eight Darlingtons per package
  • Extended temperature range: -40 to 105 °C
  • Output current to 500 mA
  • Output voltage to 50 V
  • Integral suppression diodes
  • Versions for all popular logic families
  • Output can be paralleled
  • Inputs pinned opposite outputs to simplify board layout

View the available family of eight darlington array

Voir plus...
Pricing Section
Stock global :
2 441
États-Unis:
2 441
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Weeks
Commande minimale :
1
Multiples de :
1
Total 
1,27 $
USD
Quantité
Prix unitaire
1
$1.27
40
$1.25
125
$1.23
400
$1.22
1 250+
$1.18
Product Variant Information section