text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23018-E/MJ

16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP23018-E/MJ - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,643
Factory Lead Time:
7 Weeks
Minimum Order:
273
Multiple Of:
91
Total
$444.99
USD
Quantity
Unit Price
91
$1.65
273
$1.63
455
$1.62
1,365
$1.60
2,275+
$1.58
Product Variant Information section