text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1028TK/5V0/20AZ

TJA1028 Series 5 V 70 mA LIN 2.1 20 kBd 200 mV Hysteresis Interface IC - HVSON-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1028TK/5V0/20AZ - Technical Attributes
Attributes Table
Supply Voltage: 4.9V to 5.1V
ESD Voltage-Max: ±8kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 2mA
Interface: LIN
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  HVSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
444,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
6,000+
$0.60
Product Variant Information section