text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE8457CSJXUMA1

TLE8457C Series 40 V 20 kbps Automotive LIN Transceiver - PG-DSO-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2417
Product Specification Section
Infineon TLE8457CSJXUMA1 - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5.5V to 28V
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,480
USA:
2,480
Cost Per Unit
$4.75
Unit Price:
$1.25 USD Each
Total
$9.50
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.