text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3243EUCY-L/TR

SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
MaxLinear SP3243EUCY-L/TR - Technical Attributes
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 0.3mA
Power Dissipation: 1.059W
No of Terminals: 28
Moisture Sensitivity Level: 1
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Features & Applications

The SP3243EUCY-L/TR is a part of SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver. The SP3243E  products are 3 driver/5 receiver RS-232 transceiver solutions intended for portable or hand-held applications 

The SP3243E series uses an internal high-efficiency, charge-pump power supply that requires only 0.1 µF capacitors in 3.3 V operation. This charge pump and driver architecture allow the SP3243E series to deliver compliant RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V.

Features:

  • Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
  • Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7 V power source
  • AUTO ON-LINE® circuitry automatically wakes up from a 1µA shutdown
  • Regulated Charge Pump Yields Stable RS-232 Outputs Regardless of VCC Variations
  • Enhanced ESD Specifications:
    • +15 kV Human Body Model
    • +15 kV IEC61000-4-2 Air Discharge
    • +8 kV IEC61000-4-2 Contact Discharge
  • 250 Kbps min. transmission rate (EB)
  • 1000 Kbps min. transmission rate (EU)
  • Ideal for High Speed RS-232 Applications

Applications:

  • Notebook
  • Palmtop computers

View the SP3243E series of Transceivers

Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000+
$0.64
Product Variant Information section