Manufacturer Part #
SP3243EUCY-L/TR
SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - TSSOP-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear SP3243EUCY-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3243EUCY-L/TR - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 3 |
| No. of Receivers: | 5 |
| Supply Current: | 0.3mA |
| Power Dissipation: | 1.059W |
| No of Terminals: | 28 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-28 |
| Mounting Method: | Surface Mount |
Features & Applications
The SP3243EUCY-L/TR is a part of SP3243E Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver. The SP3243E products are 3 driver/5 receiver RS-232 transceiver solutions intended for portable or hand-held applications
The SP3243E series uses an internal high-efficiency, charge-pump power supply that requires only 0.1 µF capacitors in 3.3 V operation. This charge pump and driver architecture allow the SP3243E series to deliver compliant RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V.
Features:
- Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
- Interoperable with EIA/TIA-232 and adheres to EIA/TIA-562 down to a +2.7 V power source
- AUTO ON-LINE® circuitry automatically wakes up from a 1µA shutdown
- Regulated Charge Pump Yields Stable RS-232 Outputs Regardless of VCC Variations
- Enhanced ESD Specifications:
- +15 kV Human Body Model
- +15 kV IEC61000-4-2 Air Discharge
- +8 kV IEC61000-4-2 Contact Discharge
- 250 Kbps min. transmission rate (EB)
- 1000 Kbps min. transmission rate (EU)
- Ideal for High Speed RS-232 Applications
Applications:
- Notebook
- Palmtop computers
View the SP3243E series of Transceivers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount