text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83490IBZ-T

ISL83490 Series 3.6 V 10 Mbps Low Power High Speed RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL83490IBZ-T - Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,587.50
USD
Quantity
Unit Price
2,500
$0.635
5,000+
$0.62
Product Variant Information section