text.skipToContent text.skipToNavigation

Manufacturer Part #

SP485EEN-L/TR

SP485E Series 10Mbps 5V Enhanced Low EMI Half Duplex RS-485 Transceiver -NSOIC-8

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 2548
Product Specification Section
MaxLinear SP485EEN-L/TR - Technical Attributes
Attributes Table
Data Rate: 10Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.9mA
Power Dissipation: 0.55W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95,000
USA:
95,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
5,000
$0.25
12,500+
$0.245