text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33660BEFR2

33660 Series 8 to 18 V Surface Mount ISO K Line Serial Link Interface - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33660BEFR2 - Technical Attributes
Attributes Table
Data Rate: 150kbps
Supply Voltage: 8V to 18V
ESD Voltage-Max: ±8kV
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 1mA
Interface: ISO9141
Power Dissipation: 0.1W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,375.00
USD
Quantity
Unit Price
2,500+
$0.95
Product Variant Information section