text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2513B-AEZC

USB2513 Series USB 2.0 3-Port Hi-Speed Hub Controller - VQFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Microchip USB2513B-AEZC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 3
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.30
USD
Quantity
Unit Price
10
$1.73
25
$1.71
50
$1.69
150
$1.66
300+
$1.62
Product Variant Information section