text.skipToContent text.skipToNavigation

Manufacturer Part #

TRA806-17103P

Antennas OMNI,DB,PH,806-1710

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity TRA806-17103P - Technical Attributes
Attributes Table
Antenna Type: Dome
Operating Frequency: 806MHz to 2500MHz
Gain: 5.9dBi
VSWR: 2,2.5
Termination: Connector Mount
Operating Temp Range: -30°C to +70°C
Impedance: 50Ω
Mounting Method: Panel Mount
Pricing Section
Global Stock:
170
USA:
170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.20
USD
Quantity
Unit Price
10
$41.42
20
$41.14
30
$40.98
50
$40.78
100+
$40.34
Product Variant Information section