text.skipToContent text.skipToNavigation

Manufacturer Part #

AMCA31-2R450G-S1F-T3

ANTENNA CHIP DIELECTRIC 2450MHZ

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Abracon AMCA31-2R450G-S1F-T3 - Technical Attributes
Attributes Table
Antenna Type: Passive Antennas
Operating Frequency: -40Hz to +85Hz
Gain: -1dB
VSWR: 2
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
15,000+
$0.15
Product Variant Information section