text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CW-HWR-RPS

ANT916 Series 916 MHz 1/2-Wave Right Angle Center-Fed Dipole Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity ANT-916-CW-HWR-RPS - Technical Attributes
Attributes Table
Operating Frequency: 900MHz to 930MHz
Gain: 1.2dBi
VSWR: 2
Operating Temp Range: -30°C to +80°C
Pricing Section
Global Stock:
449
USA:
449
On Order:
0
Factory Stock:Factory Stock:
613
Factory Lead Time:
9 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.52
USD
Quantity
Unit Price
2
$15.76
10
$15.56
25
$15.44
75
$15.31
150+
$15.10
Product Variant Information section