text.skipToContent text.skipToNavigation

Manufacturer Part #

FG1560

OMNI,FG,156-162MHZ,200W 159MHz,2dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity FG1560 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 156MHz to 162MHz
Gain: 0dB
VSWR: 2
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
241
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.76
USD
Quantity
Unit Price
1
$116.76
3
$115.18
5
$114.44
20
$112.48
30+
$111.20
Product Variant Information section