text.skipToContent text.skipToNavigation

Manufacturer Part #

FG4500

OMNI,FG,450-470MHZ,100W 460MHz,2dBi

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
TE Connectivity FG4500 - Technical Attributes
Attributes Table
Antenna Type: Straight/Whip
Operating Frequency: 450MHz to 470MHz
VSWR: 0
Operating Temp Range: 2°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
197
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.56
USD
Quantity
Unit Price
1
$78.56
3
$77.59
10
$76.54
20
$75.94
40+
$74.82
Product Variant Information section