Manufacturer Part #
FRX450
Omni,FG,450-470MHz,150W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Bracket Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
TE Connectivity FRX450 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Mexico
HTS Code:
8517.71.00.00
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
TE Connectivity FRX450 - Technical Attributes
Attributes Table
| Antenna Type: | Straight/Whip |
| Operating Frequency: | 450MHz to 470MHz |
| Gain: | 5dB |
| VSWR: | 1.5 |
| Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$224.86
3
$221.15
4
$220.19
10
$217.15
15+
$214.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Bracket Mount