text.skipToContent text.skipToNavigation

Manufacturer Part #

TRAB9023NP

TRAB9023 Series 800 MHZ- 5.8 GHz LTE Direct Mount Omnidirectional Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
TE Connectivity TRAB9023NP - Technical Attributes
Attributes Table
Antenna Type: Straight
Operating Frequency: 902MHz to 928MHz
Gain: 3dB
VSWR: 2.1
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
69
USA:
69
On Order:
0
Factory Stock:Factory Stock:
158
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.37
USD
Quantity
Unit Price
1
$39.37
4
$38.84
15
$38.34
30
$38.08
75+
$37.49
Product Variant Information section