text.skipToContent text.skipToNavigation

Manufacturer Part #

BGA725L6E6327FTSA1

BGA725L6 1.5 to 3.6 V 0.65 dB SMT Front End Low Noise Amplifier - TSLP-6-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BGA725L6E6327FTSA1 - Technical Attributes
Attributes Table
Supply Voltage: 1.5V to 3.6V
Supply Current: 3.6mA
P1dB: -15dBm
Noise Figure: 0.65dB
Gain: 20dB
Frequency Range: 1550MHz to 1615MHz
Power Dissipation: 72mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
75,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,355.00
USD
Quantity
Unit Price
15,000+
$0.157
Product Variant Information section