Manufacturer Part #
ATWINC1500-MR210PB1976
ATWINC1500 802.11 b/g/n Module, PBC Ant, FW 19.7.6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:72 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATWINC1500-MR210PB1976 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as an additional final test site for ATWILC1000, ATWINC15x0, ATWILC3000 and ATWINC3400 device families available in 36L and 28L module package.Reason for Change:To improve productivity by qualifying MMT as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
PCN Status:Initial NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC3400-MR210CA and ATWINC1500-MR210PB device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: see attached
Part Status:
Microchip ATWINC1500-MR210PB1976 - Technical Attributes
| Data Rate: | 72.2Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Sensitivity: | -95dBm |
| Frequency Range: | 2.412GHz to 2.484GHz |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 28 |
| Moisture Sensitivity Level: | 3 |
| Dimension: | 21.7 x 14.7 x 2.1 mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
72 per Tray
Mounting Method:
Surface Mount