Référence fabricant
ATWINC1510-MR210UB1961
ATWINC15x0 Series 3.6 V 72.2 Mbps 802.11 b/g/n SmartConnect IoT Module
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :1 par Tray Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Microchip ATWINC1510-MR210UB1961 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:Qualification of MMT as an additional final test site for ATWILC1000, ATWINC15x0, ATWILC3000 and ATWINC3400 device families available in 36L and 28L module package.Reason for Change:To improve productivity by qualifying MMT as an additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:January 31, 2023 (date code: 2305)
Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:January 15, 2023 (date code: 2303)
PCN Status:Initial NotificationDescription of Change:Qualification of MMT as an additional assembly site for selected ATWINC and ATWILC device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022
PCN Status:Initial NotificationPCN Type:Manufacturing Change Description of Change:Qualification of MMT as an additional assembly site for selected ATWINC3400-MR210CA and ATWINC1500-MR210PB device families (CPN) available in 28L Module (21.72x14.73xmm) and 36L (14.73x22.43mm) Module packages.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:November 2022Note: Please be advised the qualification completion times may be extended because of unforeseen business conditions however implementation will not occur until after qualification has completed and a final PCN has been issued. The final PCN will include the qualification report and estimated first ship date. Also note that after the estimated first ship date guided in the final PCN customers may receive pre and post change parts.Time Table Summary: see attached
Statut du produit:
Microchip ATWINC1510-MR210UB1961 - Caractéristiques techniques
| Module: | 802.11 b/g/n |
| Data Rate: | 72.2Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Sensitivity: | -95dBm |
| Frequency Range: | 2.412GHz to 2.472GHz |
| Supply Voltage: | 2.7V to 3.6V |
| Supply Current: | 265mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 28 |
| Moisture Sensitivity Level: | 3 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
1 par Tray
Méthode de montage :
Surface Mount