Manufacturer Part #
ST60-SIPT-C
60-SIPT Series 3.3 V 2.4 GHz Surface Mount WiFi / 802.11 Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Ezurio ST60-SIPT-C - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio ST60-SIPT-C - Technical Attributes
Attributes Table
| Data Rate: | 866.7Mbps |
| RF Band: | 2.4GHz/5GHz |
| Certified: | Yes |
| Sensitivity: | -95dBm |
| Frequency Range: | 2.412GHz to 5.925GHz |
| Supply Voltage: | 2.97V to 3.63V |
| Supply Current: | 710mA |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| No of Terminals: | 84 |
| Moisture Sensitivity Level: | 4 |
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Features & Applications
60-SIPT Bluetooth and WiFi Module
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500+
£20.791
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount