text.skipToContent text.skipToNavigation

Manufacturer Part #

HL7812-1105036

Global LPWA module with 2G fallback offering ultra low power, small footprint

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless HL7812-1105036 - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: UART/USB
Sensitivity: -105dBm
Satellite: GLONASS/GPS
Data Rate: 1.1Mbps
Output Power: 23dBm
Supply Voltage: 3.2V to 4.35V
Coverage: Global
Approved Carriers: AT&T/Docomo/Orange/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$16,402.50
USD
Quantity
Unit Price
750+
$21.87
Product Variant Information section