text.skipToContent text.skipToNavigation

Manufacturer Part #

SE868K3A240R001000

GNSS

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Telit Cinterion SE868K3A240R001000 - Technical Attributes
Attributes Table
Sensitivity: -165dBm
Supply Voltage: 1.8V to 3.6V
Cold Capture: 35s
Satellite: Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
2
$11.44
10
$11.30
30
$11.20
75
$11.12
200+
$10.96
Product Variant Information section