text.skipToContent text.skipToNavigation

Manufacturer Part #

SL871K2B103R003000

SL871K2 Series 1.95 V -166 dBm 47 Tracking Channel SMT GNSS Receiver

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Date Code:
Product Specification Section
Telit Cinterion SL871K2B103R003000 - Technical Attributes
Attributes Table
No. of Channels: 47
Sensitivity: -148dBm
Supply Voltage: 1.75V to 1.95V
Warm Capture: 25s
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GPS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  LCC-18
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2700
Multiple Of:
2700
Total
$14,229.00
USD
Quantity
Unit Price
2,700+
$5.27