Manufacturer Part #
SL871K2B103R003000
SL871K2 Series 1.95 V -166 dBm 47 Tracking Channel SMT GNSS Receiver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Telit Cinterion | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tray Package Style:LCC-18 |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Telit Cinterion SL871K2B103R003000 - Product Specification
Telit Cinterion SL871K2B103R003000 - Technical Attributes
Attributes Table
| No. of Channels: | 47 |
| Sensitivity: | -148dBm |
| Supply Voltage: | 1.75V to 1.95V |
| Warm Capture: | 25s |
| Cold Capture: | 28s |
| Satellite: | BeiDou/Galileo/GLONASS/GPS |
| Interface: | I2C/UART |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Package Style: | LCC-18 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
450+
$5.27
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
LCC-18