Manufacturer Part #
LBAA0QB1SJ-296
LBAA0QB1SJ Series 3.3 V 915 MHz 21.5 dBm Surface Mount LoRa Transceiver Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata LBAA0QB1SJ-296 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBAA0QB1SJ-296 - Technical Attributes
Attributes Table
| Type: | Module |
| Output Power: | 21.5dBm |
| Interface Type: | UART |
| Frequency: | 915MHz |
| Supply Voltage: | 2V to 3.6V |
| Sensitivity: | -137dBm |
| Wireless Protocol: | LoRaWAN |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The Type 1SJ (LBAA0QB1SJ-296) module is one of the smallest LoRaWAN™ modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1,000+
$8.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount