Manufacturer Part #
PN7161A1EV/C100K
NFC/RFID Tags Transponders NFC Plug and Play Controller Integrated Firmware
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2450 per Tray Package Style:VFBGA-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
NXP PN7161A1EV/C100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PN7161A1EV/C100K - Technical Attributes
Attributes Table
| Type: | Read |
| Clock Frequency-Max: | 13.56MHz |
| Supply Current: | 100µA |
| Supply Voltage: | 2.5V to 5.5V |
| Power Dissipation: | 0.62W |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 64 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | VFBGA-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,450
USA:
2,450
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,450+
$3.83
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tray
Package Style:
VFBGA-64
Mounting Method:
Surface Mount