Manufacturer Part #
T4BT-FB2BEL6-PI
TWN4 5.5 V 120 mA 13.56 MHz MultiTech 2 RFID Reader with HID iClass (Desktop)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ELATEC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2309 | ||||||||||
Product Specification Section
ELATEC T4BT-FB2BEL6-PI - Technical Attributes
Attributes Table
| Type: | Read/Write |
| Range: | 100mm |
| Supply Current: | 120mA |
| Supply Voltage: | 4.3V to 5.5V |
| Frequency Range: | 13.56MHz |
| Operating Temp Range: | -25°C to +80°C |
| Storage Temperature Range: | -45°C to +85°C |
| Dimension: | 76 mm x 49 mm x 9 mm |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$218.54
3
$214.93
4
$214.00
10
$211.05
15+
$208.13
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk