Manufacturer Part #
LBES0ZZ2LL-001
IW610G Series 802.11a/b/g/n/ac/ax 2.4 GHz Dual Band 5.4 GHz Bluetooth Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Package Style:Module Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Murata LBES0ZZ2LL-001 - Product Specification
Murata LBES0ZZ2LL-001 - Technical Attributes
Attributes Table
| Package Style: | Module |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1+
$15.56
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
Module
Mounting Method:
Surface Mount