Manufacturer Part #
BGT60TR13CE6327XUMA1
BGT60TR13C Series 3.3 V 100 Mbps 14.5 dBm 64 GHz Surface Mount Radar Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Infineon BGT60TR13CE6327XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.39.00.10
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BGT60TR13CE6327XUMA1 - Technical Attributes
Attributes Table
| Frequency Range: | 57GHz to 64GHz |
| Data Rate: | 100Mbps |
| Output Power: | 14.5dBm |
| Supply Voltage: | 3.3V |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 119 |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4,500+
$11.75
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Mounting Method:
Surface Mount