text.skipToContent text.skipToNavigation
ECS Inc.

 

ECS Inc. MultiVolt™ Oscillators

High-performance, low-power timing in an ultra-compact form

ECS Inc.’s MultiVolt™ oscillators feature a cutting-edge, small form factor high-performance ASIC that dramatically reduces current consumption and board space compared to traditional oscillator designs. With superior phase noise and jitter performance, these quartz-based oscillators outperform standard SAW and MEMS-based alternatives.

The ECS-1612MV-250-CN-TR offers a wide operating voltage range of 1.6V to 3.6V DC, enabling compatibility with 1.8V, 2.5V, or 3.3V power supplies. This makes it ideal for portable, wearable, and IoT applications where stable timing, low jitter, and low current draw are critical.

Features

  • Wide voltage compatibility: Operates from 1.6V to 3.6V DC, supporting 1.8V, 2.5V, and 3.3V systems
  • Ultra-compact design: Small 1.6mm x 1.2mm package saves valuable board space
  • Low power consumption: ASIC design with low-current linear voltage regulator
  • High stability: ±25ppm frequency stability over -40°C to +85°C
  • Superior signal integrity: Excellent phase noise and jitter performance
  • Voltage independence: Maintains performance over deteriorating battery supply

Applications

  • Portable and wearable devices
  • IoT devices
  • Handheld radios
  • Video equipment
  • Medical devices
  • Navigation equipment