KYOCERA AVX TransGuard® Series Multilayer Varistors
Bi-directional protection and EMI/RFI off state filtering
Guard your design with KYOCERA AVX TransGuard® Series Multilayer Varistors. Leverage the bi-directional overvoltage protection and off-state EMI/RFI attenuation for professional, industrial, and commercial applications.
The TransGuard® multilayer varistors are based off zinc oxide ceramic semiconductor with non-linear voltage-current features.
Some of their benefits include:
- Superior current and energy handling capabilities
- Fast turn-on time
- Multiple strike capabilities
- EMI/RFI attenuation in the off-state
KYOCERA AVX TransGuard® is the single-device solution against transient voltages and EMI/RFI filtering.
Features
- Bi-directional transient voltage protection
- EMI/RFI filtering in the off-state
- Wide range of components
Applications
- IC Protection
- Micro Controllers
- Relays
- I/O Ports
- Keyboard Protection
- Portable devices
- Industrial Controllers
More info: KYOCERA AVX Automotive
KYOCERA AVX produces AEC-Q200 qualified multilayer varistors, ESD resistant MLCCs, NTC thermistors and stacked multilayer varistor/MLCC devices to meet the stringent circuit protection requirements of modern automotive electronics.
KYOCERA AVX automotive series varistors are an ideal choice for circuit protection in automotive applications thanks to a wide range of highly reliable, AEC-Q200 qualified components; including low capacitance varistors for high-speed data lines/RF circuits, as well as high energy, high temperature or harsh environment varistors.