Microchip AVR® DB Microcontrollers (MCUs)
Low-power performance with Intelligent Analog and Core Independent Peripherals
The AVR DB family of microcontrollers (MCUs) by Microchip builds upon the low-power performance of the AVR core, offering a varied selection of Core Independent Peripherals (CIPs) and Intelligent Analog.
Featuring three on-chip operational amplifiers (op amps), this family stands out for its advanced signal conditioning capabilities. With level shifting I/O, the AVR DB family is an ideal companion microcontroller (MCU) in designs that require multiple power domains.
The AVR DB family leverages onboard CIPs and a 5V operation mode, providing increased noise immunity and reducing system latency. The Event System and Configurable Custom Logic (CCL) peripherals allow for precise real-time control. Level Shifters enables true level-shifted, bi-directional communication with devices across different power domains, making it perfect for real-time control functions in industrial control, home appliances, automotive, IoT, and many other applications.
Get Started with the EV35L43A Evaluation Kit
The EV35L43A Evaluation Kit is your complete platform for evaluating and developing with the AVR DB family. It provides:
- Comprehensive Prototyping Platform – Access all MCU pins for flexible and adaptable designs.
- On-Board Debugging – Built-in USB interface for easy development and testing.
- Full Development Support – Compatibility with industry-standard tools, including MPLAB® X IDE and MPLAB® Code Configurator (MCC).
Key Features
|
|
Additional Features
|
|
Functional Safety Ready for Safety-Critical Applications
The AVR DB family is designed for safety-critical applications, meeting IEC 61508 and ISO 26262 standards for both industrial and automotive applications.
AVR128DB48 Curiosity Nano Evaluation Kit
The AVR128DB48 Curiosity Nano Evaluation Kit is the best platform for rapid prototyping with AVR DB MCUs. This USB-powered kit features an on-board programmer/debugger that seamlessly integrates with the MPLAB® X Integrated Development Environments (IDEs). Its small form factor makes the board excellent for breadboard soldering, or you can combine it with the Curiosity Nano Base for Click boards™, which features multiple mikroBUS™ sockets so you can easily add sensors, actuators or communications interfaces from Mikroelektronika’s extensive selection of Click boards. | ![]() |