text.skipToContent text.skipToNavigation
Microchip

 

Microchip PIC32CM JH Series – 5V Cortex®-M0+ Microcontrollers

Reliable performance for automotive, industrial, and other noise-prone environments

The Microchip PIC32CM JH series of 5V Arm® Cortex®-M0+ microcontrollers delivers reliable performance in noisy environments, making it ideal for automotive, industrial, and safety-critical applications.

With built-in functional safety features such as mBIST, secure boot support, and compatibility with external security ICs, the PIC32CM JH series ensures system integrity and protection. A rich set of peripherals including CAN-FD, advanced touch control with Driven Shield Plus, high-speed ADCs, and multiple communication interfaces enables versatile design options.

Supported by the MPLAB® X IDE and Harmony framework, these MCUs offer developers a robust, efficient, and secure platform for next-generation embedded solutions.

Features

Processor & Performance

  • Arm® Cortex®-M0+ core, up to 48 MHz (2.46 CoreMark/MHz)
  • Single-cycle hardware multiplier
  • Nested Vector Interrupt Controller (NVIC)
  • Memory Protection Unit (MPU)

Operating Voltage

  • Wide 2.7V – 5.5V range for robust operation

Memory

  • 128 KB Flash, up to 16 KB SRAM
  • 4 KB Data Flash Read-While-Write (RWW) section

System Capabilities

  • 12-channel Direct Memory Access Controller (DMAC)
  • 12-channel Event System
  • 16 external interrupts (HW debounce) + 1 non-maskable interrupt
  • Secure Boot with immutable Flash section
  • CRC32 computation for SRAM, Flash, and Data Flash
  • Memory Built-In Self-Test (mBIST)
  • Integrity Check Module (ICM) with SHA1, SHA224, SHA256 support
  • Clock failure detection
  • Wake-up on touch from standby

 

Advanced Analog

  • 12-bit, 1 MSPS Analog-to-Digital Converter (ADC)
  • Analog Comparators with window compare

Connectivity & Peripherals

  • CAN-FD support
  • USART, I2C, LIN host/client, SPI, RS-485, PMBus™, SMBus™
  • 16-bit Timer Counters (TC)
  • Watchdog Timer (WDT) with window mode

Security & Safety

  • Functional safety support with mBIST
  • Integration options with security ICs
  • Real-Time Counter (RTC) with clock/calendar

Development Tools

  • Supported by MPLAB® X IDE and MPLAB Harmony v3
  • MCC code configurator support
  • Two-pin Serial Wire Debug (SWD) interface
  • Micro Trace Buffer (MTB) for instruction trace

Applications

  • Automotive: Body control modules, lighting systems, in-vehicle networking
  • Security Systems: Access control, secure boot-enabled devices

 

  • Industrial: Motor control, automation, safety systems
  • Noise-Prone Environments: Applications requiring robust 5V operation and EMI resilience