Microchip EV18H79A SAMD21 Machine Learning Evaluation Kit
Featuring TDK Invensense 6-axis MEMS
The SAMD21 Machine Learning evaluation kit by Microchip features the SAMD21G18 Arm® Cortex®-M0+ based 32-bit microcontroller (MCU) with on-board debugger (nEDBG), an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller.
Microchip MCP9808 high accuracy temperature sensor , the light sensor, as well as the add-on board with TDK InvenSense ICM-42688-P, High precision 6-axis MEMS, will enable designers to collect data to train and create Machine Learning models.
Kit Contents
|
|
SAMD21G18 Arm® Cortex®-M0+ based 32-bit Microcontroller (MCU)
A low-power, high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD21G18 is ideal for a wide range of home automation, consumer, metering, and industrial applications. It features:
ATECC608A CryptoAuthentication™ Secure Element IC
The Microchip ATECC608A integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption, along with ECDSA (Elliptic Curve Digital Signature Algorithm) sign-verify authentication for the Internet of Things (IoT) market including home automation, industrial networking, medical, as well as accessories and consumables authentication and more. In addition, the ATECC608A offer an integrated AES hardware accelerator strengthening hardware based security for LoRaWAN applications and enable secure boot capabilities for very small microcontrollers.
ATWINC1510 Wi-Fi® network controller
Microchip's ATWINC1510 is an IEEE 802.11 b/g/n IoT Network Controller. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and Network capabilities through SPI-to-Wi-Fi interface. It connects to any SAM or PIC MCU with minimal resource requirements.