text.skipToContent text.skipToNavigation

 

 

Nichicon

 

Nichicon SLB Series LTO Battery

Including multiple options to explore

Experience Nichicon's groundbreaking SLB LTO Battery: the ultimate energy storage solution for automotive, renewable energy, and industrial applications.

Featuring unrivaled performance, longevity, and reliability, the advantages of lithium titanate batteries are endless. The SLB series by Nichicon is a battery with long leads, just like a standard capacitor. The leaded profile allows for soldering directly to the circuit board using hand soldering or a select solder technique. Lithium Titanate batteries require an additional mounting bracket or holder placed on a circuit board. The Nichicon SLB (LTO) take less board space allowing them to be used in very compact or densely populated circuit boards.

LTO batteries are safer; they have an extremely small risk of ignition if there is a short. The SLB, Nichicon’s LTO battery, has superior charge and discharge capabilities, such as a 20C charge rate. Even higher rates are possible with pulsed discharges, like those used in telecommunications.

The SLB can withstand up to 25,000 charge/discharge cycles and have a lower cold temperature rating than a lithium-ion battery. And its low internal resistance allows energy harvesters to charge with weak currents without loss. They will not ignite if a short occurs. In addition to the advantages previously mentioned, the SLB comes in aluminum electrolytic case styles and size.

Features

  • Long Life
    • Maintain at least 80% capacity after 25,000 charge/discharge cycles
  • Maintenance Free
    • Contribute to a greener environment
  • Sustainable
    • Capable of charging at a low rate using energy harvesting techniques

 

  • High Power/Quick Charging
    • 20 C charge/discharge capability
  • Safe
    • Extremely low risk of rupture or ignition
  • Low Temperatures
    • Possible to use in cold regions (-30°C)

 

Lithium Titanate Batteries (LTO)

The lithium titanate battery (LTO) shares many characteristics with the lithium-ion battery. One difference is the LTO anode. An LTO battery uses lithium titanate oxide, while a lithium-ion battery uses carbon. By using lithium titanate, the battery has a significant performance improvement.