text.skipToContent text.skipToNavigation

LITEON-logo-resources.jpg

Optoelectronics That Drive Today’s Most Brilliant Designs

In this month’s Future Picks, Future Electronics is proud to showcase LITEON’s optoelectronic components and LEDs as complete solutions to isolation and power control challenges. Recognized worldwide for reliability and value, these products help engineers simplify design complexity, enhance safety, and build brighter, smarter, more energy efficient systems while giving buyers confidence in supply chain stability and lifecycle support.

Designed to deliver rapid, efficient signal isolation for advanced system architectures, LITEON provides premium level capability without the premium price. With proven performance across industrial, automotive, and consumer applications, these innovative solutions accelerate development and enable exceptional technologies to reach the market with confidence.

Optocouplers for High Speed and Industrial Isolation

Future Electronics offers a solution driven lineup of high speed and industrial optocouplers designed to tackle isolation challenges in modern systems. Applications include Power Supplies, Motor Drives, Medical Instruments, EV/Automotive Low Voltage Subsystems, and Industrial Controllers, where dependable isolation and stable performance are critical.

Devices such as the 6N137S-TA1-L, LTV-M601, and a broad range of transistor output optocouplers including the LTV-247, LTV-352T, LTV-356T, LTV-217-C-G, LTV-816S-TA1, and LTV-817S-TA1-C deliver:

  • Dependable isolation for industrial and consumer systems
  • Flexible current transfer ratios to simplify design choices
  • Noise immune, robust operation for demanding environments
  • Stable switching performance for consistent reliability

These capabilities make them ideal for signal detection, power supply feedback, PLC inputs, and general purpose isolation across industrial and consumer systems.

The 6N137S-TA1-L stands out for its high speed operation, strong isolation, compact footprint, wide voltage range, and cost effective performance, making it a go to solution for MCU isolation, industrial controls, sensors, and power supply feedback. For applications requiring ultra low input currents and precision switching, the LTR-X221A offers consistent performance across both analog and digital isolation tasks.

Together, this curated portfolio provides engineers with simplified isolation design, improved safety margins, and straightforward integration, helping them build safer, more reliable systems under demanding conditions while giving buyers confidence in supply stability, lifecycle longevity, and multi source support.

AC Switching & Power Control

The MOC3063S‑TA1 offers zero‑cross AC switching, 600 V capability, and 5 kV isolation, providing engineers with a compact, safe, and dependable solution for solid‑state relays, HVAC, lighting, and appliance control. With low EMI and high reliability, it complements the broader isolation portfolio, ensuring stability for buyers and simplicity for engineers.

Applications Include:

  • AC Motor Drives
  • AC Motor Starters
  • Electromagnetic Contactors (E.M. Contactors)
  • Lighting Controls
  • Solenoid/Valve Controls
  • Solid State Relays
  • Static Power Switches
  • Temperature Controls

Top-Performing SMD LEDs

Future Electronics also offers a broad selection of LITEON LEDs, including LTST-C190/C191, LTST-C150, and LTST-C170/C171. These SMD LEDs deliver high brightness, low power consumption, and compact footprints, making them ideal for status indicators, consumer electronics, and wearable devices. Engineers rely on them for their reliability, long lifespan, and ease of assembly, which are critical for high-volume production.

A standout addition to the LITEON portfolio, the LTST-C19HE1WT, is a must-have RGB LED for designs requiring dynamic full-color output. It enables engaging visual interfaces and customizable lighting, essential in modern IoT, UI, and innovative lighting applications.

Discover Our Featured Products Below:

Check out the curated selection of LITEON optocouplers, AC switching devices, and LEDs further down the page. This is the fastest way to access the components that can transform your next design.

Welcome to Future Picks

Future Picks is a brand initiative dedicated to curating and showcasing best-selling and emerging products. Future aims to introduce our customers to the latest and most promising electronic components and solutions. We carefully select parts that reflect trends and complement each other.