Host Controlled Interface (HCI) Bluetooth RF Module Brings TI’s CC2564C To An Easy-To-Use Module Format!
Panasonic’s New PAN1326C Series Host Controlled Interface (HCI) Bluetooth RF Module brings Texas Instrument’s seventh generation Bluetooth core integrated circuit, the CC2564C, to an easy-to-use Module format. The New PAN1326C is Bluetooth 4.2 compliant and offers best-in-class RF performance. Panasonic’s tiny footprint technology has produced a Module of only 85.5mm². The PAN1326C Series is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing. This module has been designed to be 100% pin compatible with previous generations of Texas Instruments based Bluetooth HCI modules.

Panasonic PAN1326C Block Diagram
APPLICATIONS
- Heart Rate Monitors
- Blood Glucose Meters
- Industrial Sensors
- Entertainment Devices
- Mobile Accessories
- Toys
FEATURES/SPECS
- Bluetooth 4.2 Compliant Up To The HCI Layer
- Best-In-Class Bluetooth RF Performance (Tx, Rx Sensitivity, Blocking)
- Fully Qualified Bluetooth
- FCC And IC Listed, CE Compliant
- Dimensions: 9.0 Mm x 9.5 Mm x 1.8 Mm (Width x Length x Height)
- Operating Temperature Range: -45°C To +85°C
- Supply Voltage Range: 1.7 - 4.8 V
- Based Upon TI’s CC2564C
- RoHS and REACH Compliant
BENEFITS
- Basic Rate Scatternet: Up To Three Piconets Simultaneously, One As Master And Two As Slaves
- Provide Assisted Mode For HFP 1.6 Wideband Speech (WBS) Profile Or A2DP Profile
- BLE Concurrent Peripheral And Central, Support Up To 10 Devices
- Integration Of Bluetooth 4.2 Low Energy Secure Connections
| Parameter | Value | Condition/Note |
|---|---|---|
| Receiver Sensitivity | -93 dbm | |
| Output Power | 10 dbm | Maximum Setting |
| Power Supply | 1.7V – 4.8V | Single Operation Voltage |
| Transmit Mode | 40mA | ACL, DH1 |
| Receive Mode | 20 mA | ACL, DH1 |
| Operating Temperature | -45°C to +85°C | Industrial Range |
| Part Number | Description | Series Number |
|---|---|---|
| ENW-89823A4KF | Bluetooth HCI Module, CC2564C, Integrated Antenna | PAN1325C |