Manufacturer Part #
MCP1630RD-NMC1
MCP1630 Low-Cost NiMH Battery Charger Reference Design
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1630RD-NMC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Microchip MCP1630RD-NMC1 - Technical Attributes
Attributes Table
| Application Type: | Battery Management |
| Core Supported: | MCP1630 |
Features & Applications
MCP1630RD-NMC1 Low Cost NiMH Battery Charger Reference Design is used to evaluate Microchip’s MCP1630 in a SEPIC power converter application, it is capable of charging a three series cell NiMH battery pack from an input voltage of 6 V to 14 V.
The Battery Charger Reference Design provides a constant current charge with preconditioning, cell temperature monitoring and battery pack fault monitoring. Also, the charger provides a status or fault indication. The Battery Charger Reference Design automatically detects the insertion or removal of a battery pack.
Features:
- Programmed parameters - modified in firmware
- Factory Settings:
- Preconditioning Charge Current =170 mA
- Preconditioning Threshold = 3 V
- Constant Current Fast Charge = 1.35 A
- Charge Termination based on delta - VBATT / delta time
- Charge Termination based on delta + TBATT / delta time
- Top Off Charge Current = 130 mA for 1 Hour
- Overvoltage protection (battery removed)
- Overcharge protection to prevent damaging the battery
- Overcurrent protection in the event of a shorted battery
- Battery reversal protection
- Input short circuit protection
- Overtemperature protection
- Soft-start capability by holding the reference voltage low during power-up
- Has the flexibility to optimize the charging algorithm for new battery technology
- Proprietary features can be added by modifying the firmware contained in the PIC12F683
- Factory-programmed source code is available
- Ability to adapt to environmental effects, such as ambient temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
3
$56.47
5
$56.18
20
$55.40
30
$55.17
75+
$54.38
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg