text.skipToContent text.skipToNavigation

Manufacturer Part #

LR03XWA/C

Size AAA 1.5 V Cylindrical Industrial Alkaline Battery 24 piece Contractor boxes

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry LR03XWA/C - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AAA
Rechargeable: No
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
144
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.72
USD
Quantity
Unit Price
48
$0.51
96
$0.505
360
$0.49
600
$0.485
1,200+
$0.465
Product Variant Information section