Manufacturer Part #
2239
6 inch Lead Premium 9 Volt I Style Battery Strap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 2239 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 2239 - Technical Attributes
Attributes Table
| Dimension: | H 13mm x L 27mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.66
75
$0.645
150
$0.635
300
$0.625
750+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk