text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6000

MSF Series Fast-Acting 0.04 A Ø 8.5 x 8.5 mm Through Hole Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.6000 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.04A
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 1.6E-4A
Dimension: L  8.5mm x D  8.5mm
Storage Temperature Range: 0°C to 40°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,100
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$402.50
USD
Quantity
Unit Price
100
$0.82
300
$0.805
1,000
$0.785
2,000
$0.775
4,000+
$0.75
Product Variant Information section