text.skipToContent text.skipToNavigation

Manufacturer Part #

0154007.DRT

154 Series 7 A Slo-Blo OMNI-BLOK Fuse Holder Assembly

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Littelfuse 0154007.DRT - Technical Attributes
Attributes Table
Voltage Rating: 60V
Rated Voltage (VAC): 72VAC
Response Characteristic: Slo-Blo
Current Rating: 7A
Resistance: 0.015Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 123.83A
Dimension: L  9.73mm x W  5.03mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
6,000
USA:
6,000
28,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,085.00
USD
Quantity
Unit Price
1,500+
$1.39
Product Variant Information section