text.skipToContent text.skipToNavigation

Manufacturer Part #

0215010.MXF48LP

215SP Series 250 V 10 A Through Hole Time Lag Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0215010.MXF48LP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 10A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
1,000
$0.191
3,000
$0.187
4,000
$0.186
10,000
$0.183
15,000+
$0.18
Product Variant Information section