text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.315MXP

218 Series Time Lag 250V 0.315 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0218.315MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 315mA
Resistance: 0.8475Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.11A
Dimension: L  20mm x D  5mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$122.00
USD
Quantity
Unit Price
1,000
$0.122
3,000
$0.12
5,000
$0.119
15,000
$0.116
25,000+
$0.114
Product Variant Information section