Manufacturer Part #
0251001.MRT1L
251 Series Very Fast-Acting 125 V 1 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Littelfuse 0251001.MRT1L - Product Specification
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
Littelfuse 0251001.MRT1L - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 1A |
| Resistance: | 0.128Ω |
| Interrupting Rating: | 300A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 0.256A |
| Dimension: | L 7.11mm x D 2.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.425
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole